Schaffner FN3410HV-24-33 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Width | 250 |
| Length | 520 |
| Height | 280 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN3410HV-24-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.