Schaffner FN3410HV-32-53 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Width | 300 |
| Length | 590 |
| Height | 300 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN3410HV-32-53 to view detailed technical specifications.
No datasheet is available for this part.