Schaffner FN3416-210-40 technical specifications.
| Frequency | 50Hz |
| Length | 450mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3416-210-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.