The FN3418-15-44 is a 3-phase EMI filter designed for wall mounting. It has a maximum operating temperature of 45°C and a minimum operating temperature of -25°C. The filter measures 185mm in depth, 190mm in height, and 390mm in length. It is rated for a maximum current of 15A and operates at a frequency of 60Hz. The FN3418-15-44 is compliant with RoHS regulations and is part of the FN3418 series.
Schaffner FN3418-15-44 technical specifications.
| Depth | 185mm |
| Height | 190mm |
| Length | 390mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Mount | Wall |
| Number of Phases | 3 |
| Operating Frequency | 60Hz |
| RoHS Compliant | Yes |
| Series | FN3418 |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3418-15-44 to view detailed technical specifications.
No datasheet is available for this part.