Schaffner FN3452-100-115-E0XXXRP technical specifications.
| Max Current Rating | 92.5A |
| Max Voltage Rating | 480VAC |
| Operating Frequency | 60Hz |
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN3452-100-115-E0XXXRP to view detailed technical specifications.
No datasheet is available for this part.