Schaffner FN350-12-29 technical specifications.
| Capacitance | 2.2uF |
| Current | 12A |
| Current Rating | 12A |
| Inductance | 7.5mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Packaging | Tray |
| Primary Type | DC |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | FN 350 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 700g |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN350-12-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.