
Single-phase EMI/RFI power line filter rated for 250V AC and 30A. Features a 1.3mH inductance, 5.4mA leakage current, and operates from 0 to 400Hz. Designed for chassis mounting with terminal block termination, this filter has dimensions of 105mm (length) x 115mm (width) x 57.6mm (height) and a depth of 149.5mm. It operates within a temperature range of -25°C to 100°C and is RoHS compliant.
Schaffner FN350-30-33 technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Depth | 149.5mm |
| Frequency | 60Hz |
| Height | 57.6mm |
| Inductance | 1.3mH |
| Leakage Current | 5.4mA |
| Length | 105mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 6 |
| Packaging | Tray |
| Primary Type | DC |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 350 |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 115mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN350-30-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
