Schaffner FN351-16-29 technical specifications.
| Capacitance | 3.4uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 234mm |
| Frequency | 50Hz |
| Height | 65mm |
| Leakage Current | 1.9mA |
| Length | 150mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-16-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
