Schaffner FN351-25-46 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 25A |
| Current Rating | 25A |
| Depth | 150mm |
| Frequency | 60Hz |
| Height | 65mm |
| Leakage Current | 28mA |
| Length | 200mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-25-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.