
110A, 3-phase, 520VAC power line filter designed for general applications. Features include a 6.1µF capacitance, 38mA leakage current, and a broad operating frequency range of 0-60 Hz. This chassis-mount component operates between -25°C and 100°C, with terminal block termination and IP20 rating. Approvals include CSA and ENEC, with RoHS compliance.
Schaffner FN351H-110-35 technical specifications.
| Approvals | CSA, ENEC |
| Capacitance | 6.1F |
| Package/Case | 300 |
| Current | 110A |
| Current Rating | 110A |
| Depth | 170mm |
| Frequency | 50Hz |
| Height | 90mm |
| Leakage Current | 38mA |
| Length | 400mm |
| Max Current Rating | 110A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351H-110-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.