
Three-phase power line filter rated for 180A and 520VAC maximum. Features 650µH inductance and 5F capacitance, with a leakage current of 35.6mA. Designed for chassis mounting with terminal block termination, operating across a frequency range of 0 to 60 Hz. This filter supports a maximum operating temperature of 100°C and a minimum of -25°C, with IP20 ratings and RoHS compliance.
Schaffner FN351H-180-36 technical specifications.
| Capacitance | 5F |
| Package/Case | 300 |
| Current | 180A |
| Current Rating | 180A |
| Depth | 180mm |
| Frequency | 50Hz |
| Height | 133mm |
| Inductance | 650uH |
| Leakage Current | 35.6mA |
| Length | 510mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351H-180-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
