
Three-phase chassis mount line filter rated for 25A and 300V AC, 520V DC. Features 2.2mH inductance and 3µF capacitance, operating from 0-60Hz with a maximum leakage current of 32.7mA. Designed for chassis mounting with terminal block termination, this lead-free, RoHS-compliant component operates between -25°C and 100°C. Dimensions are 150mm length, 65mm height, and 250mm depth.
Schaffner FN351H-25-33 technical specifications.
| Capacitance | 3F |
| Package/Case | 300 |
| Current | 25A |
| Current Rating | 25A |
| Depth | 250mm |
| Frequency | 50Hz |
| Height | 65mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Leakage Current | 32.7mA |
| Length | 150mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351H-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
