
3-phase, 36A chassis mount line filter designed for general power applications. Features a 3.3µF capacitance and a maximum AC voltage rating of 520V, with an operating voltage of 300V. Operates across a frequency range of 0 to 60Hz, with a rated frequency of 50Hz. Offers a leakage current of 32.7mA and a maximum operating temperature of 100°C. This RoHS compliant component is housed in a chassis mount package with terminal block termination.
Schaffner FN351H-36-33 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 300 |
| Current | 36A |
| Current Rating | 36A |
| Depth | 250mm |
| Frequency | 50Hz |
| Height | 65mm |
| Leakage Current | 32.7mA |
| Length | 150mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351H-36-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
