
Chassis mount line filter rated for 50A and 520V AC/DC. Features 800µH inductance and 3.3µF capacitance, with a leakage current of 32.7mA. Operates across a frequency range of 0 to 60 Hz, suitable for 3-phase applications. Designed for chassis mounting with terminal block termination, and a robust operating temperature range of -25°C to 100°C. Dimensions are 225mm length, 150mm width, and 65mm height.
Schaffner FN351H-50-33 technical specifications.
| Capacitance | 3.3F |
| Package/Case | 300 |
| Current | 50A |
| Current Rating | 50A |
| Depth | 150mm |
| Frequency | 50Hz |
| Height | 65mm |
| Inductance | 800uH |
| Leakage Current | 32.7mA |
| Length | 225mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| Width | 150mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351H-50-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
