Schaffner FN352Z-20-29 technical specifications.
| Approvals | UL |
| Current | 20A |
| Current Rating | 20A |
| Depth | 150mm |
| Frequency | 400Hz |
| Height | 65mm |
| Inductance | 3.5mH |
| Leakage Current | 1.3mA |
| Length | 150mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 352Z |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN352Z-20-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.