
Multi-stage power line EMI filter with a 24A current rating, designed for single-phase operation up to 250V AC. Features a 400Hz operating frequency, 2.3mH inductance, and a leakage current of 1.3mA. This chassis-mount component offers a wide operating temperature range of -25°C to 85°C and is RoHS compliant. Dimensions are 200mm length, 150mm width, and 65mm height.
Schaffner FN353Z-30-33 technical specifications.
| Approvals | UL |
| Current | 24A |
| Current Rating | 24A |
| Depth | 150mm |
| Frequency | 400Hz |
| Height | 65mm |
| Inductance | 2.3mH |
| Leakage Current | 1.3mA |
| Length | 200mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 352Z |
| Termination | Terminal Block |
| Test Frequency | 50Hz |
| Voltage Rating (AC) | 250V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN353Z-30-33 to view detailed technical specifications.
No datasheet is available for this part.
