
Schaffner FN354-12-05 technical specifications.
| Approvals | CSA, SEMKO |
| Current | 12A |
| Current Rating | 25A |
| Depth | 150mm |
| Height | 60mm |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 6 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 354 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN354-12-05 to view detailed technical specifications.
No datasheet is available for this part.