Schaffner FN354-15-47 technical specifications.
| Approvals | CSA |
| Current | 15A |
| Current Rating | 15A |
| Depth | 158.6mm |
| Frequency | 60Hz |
| Leakage Current | 500uA |
| Length | 273.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 354 |
| Termination | Terminal Block |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN354-15-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.