
25A, 3-phase AC power line filter designed for chassis mounting. Features a 400V DC rated voltage and 250V AC voltage rating, operating across a frequency range of 0 to 60 Hz. With a maximum current rating of 25A, this filter offers a leakage current of 500µA and operates within a temperature range of -25°C to 100°C. Approvals include CSA and SEMKO, with IP20 protection and RoHS compliance.
Schaffner FN354-25-47 technical specifications.
| Approvals | CSA, SEMKO |
| Current | 25A |
| Current Rating | 25A |
| Depth | 158.6mm |
| Frequency | 50Hz |
| Height | 107mm |
| Leakage Current | 500uA |
| Length | 273.6mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN354 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN354-25-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
