
Schaffner FN354-6-05 technical specifications.
| Approvals | CSA, SEMKO |
| Current | 6A |
| Current Rating | 6A |
| Depth | 120mm |
| Height | 50.5mm |
| Length | 55mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 354 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN354-6-05 to view detailed technical specifications.
No datasheet is available for this part.
