
Three-phase EMI/RFI power line filter designed for 440V AC operation, featuring a 10A current rating and a 400Hz operating frequency. This chassis-mount filter offers 200µH inductance and 0.1µF capacitance, with a leakage current of 70µA. It operates across a temperature range of -25°C to 100°C and includes CSA, UR, ENEC, and SEMKO approvals. The filter is RoHS compliant and features Faston terminations.
Schaffner FN355-10-05 technical specifications.
| Approvals | CSA, UR, ENEC, SEMKO |
| Capacitance | 0.1F |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 400Hz |
| Height | 41mm |
| Inductance | 200uH |
| Leakage Current | 70uA |
| Length | 54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 355 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN355-10-05 to view detailed technical specifications.
No datasheet is available for this part.