Schaffner FN356-150-28 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 150A |
| Current Rating | 150A |
| Depth | 160mm |
| Frequency | 60Hz |
| Height | 130mm |
| Leakage Current | 8mA |
| Length | 340mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Packaging | Box |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Threaded |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-150-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.