Three-phase EMI/RFI power line filter designed for 440V AC operation at 60Hz. Features 1.2mH inductance and 680nF capacitance for effective noise suppression. Rated for 16A maximum current with a leakage current of 430µA. Chassis mountable with quick connect terminations, operating from -25°C to 100°C. RoHS compliant and UL, CSA, ENEC approved.
Schaffner FN356-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 680nF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 171mm |
| Frequency | 60Hz |
| Height | 50mm |
| Inductance | 1.2mH |
| Leakage Current | 430uA |
| Length | 105mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.