Schaffner FN356-25-24 technical specifications.
| Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-25-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.