Schaffner FN356-50/24 technical specifications.
| Approvals | CSA, UR, ENEC |
| Current | 50A |
| Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP20 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-50/24 to view detailed technical specifications.
No datasheet is available for this part.