Three-phase EMI/RFI power line filter designed for 440V AC operation at 60Hz. Features a 50A current rating, 2µF capacitance, and a leakage current of 430µA. This chassis-mount filter operates from -25°C to 100°C and is RoHS compliant. Approvals include UL, CSA, and ENEC.
Schaffner FN356-50-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 2uF |
| Current | 50A |
| Current Rating | 50A |
| Depth | 122mm |
| Frequency | 60Hz |
| Height | 102mm |
| Leakage Current | 430uA |
| Length | 122mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-50-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.