Schaffner FN372-2- technical specifications.
| Current Rating | 2A |
| Depth | 59.5mm |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Mount | Panel, Snap in |
| Operating Frequency | 0 ? 400Hz |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN372-2- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
