Schaffner FN402-6.5/02 technical specifications.
| Capacitance | 100nF |
| Current Rating | 6.5A |
| Depth | 28mm |
| Inductance | 1mH |
| Lead Length | 4mm |
| Length | 45mm |
| Max Current Rating | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 0 to 400 |
| Reach SVHC Compliant | Yes |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN402-6.5/02 to view detailed technical specifications.
No datasheet is available for this part.