Schaffner FN402B-6.5-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 6.5A |
| Current Rating | 6.5A |
| Depth | 28mm |
| Gender | Male |
| Height | 16.5mm |
| Inductance | 1mH |
| Length | 45mm |
| Max Current Rating | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 402 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN402B-6.5-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
