Schaffner FN402B-6.5-16 technical specifications.
| Max Current Rating | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50,60 Hz |
| RoHS | Not Compliant |
Download the complete datasheet for Schaffner FN402B-6.5-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.