
AC EMI/RFI filter with 1A current rating and 250V AC maximum voltage. Features 15nF capacitance, 10mH inductance, and operates from 0 to 400 Hz. Through-hole PCB mount with PC pin termination. Compliant with UL, CSA, ENEC, and RoHS standards. Operating temperature range of -25°C to 100°C.
Schaffner FN405-1-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 15nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 31mm |
| Frequency | 400Hz |
| Height | 19.5mm |
| Inductance | 10mH |
| Lead Length | 7mm |
| Leakage Current | 373uA |
| Length | 36mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 405 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN405-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
