
Single-phase AC power line filter designed for EMI/RFI suppression. Features 3A current rating, 250V AC/DC voltage rating, and operates within a -25°C to +100°C temperature range. Includes 2mH inductance and 15nF capacitance for effective filtering. Through-hole PCB mount with PC pin termination. Approvals include UL, CSA, and ENEC. RoHS compliant.
Schaffner FN405-3-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 15nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 31mm |
| Height | 19.5mm |
| Inductance | 2mH |
| Lead Length | 7mm |
| Leakage Current | 373uA |
| Length | 36mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| Primary Type | AC |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 405 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN405-3-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.