Schaffner FN406B-1-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 1A |
| Current Rating | 1A |
| Depth | 15mm |
| Height | 29.5mm |
| Inductance | 12mH |
| Leakage Current | 373uA |
| Length | 45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 406 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN406B-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.