Analog circuit with one function, designed for DC filtering. Features a 3A current rating, 75V voltage rating, and 13A current capability. Constructed with 2.9mH inductance and 4.7pF capacitance. Through-hole mountable on PCBs, with a 27.9mm depth, 12.2mm height, and 50.8mm length. Operating temperature range from -40°C to 100°C, with UL and SEMKO approvals.
Schaffner FN409-3-02 technical specifications.
| Approvals | UL, SEMKO |
| Capacitance | 4.7pF |
| Current | 13A |
| Current Rating | 3A |
| Depth | 27.9mm |
| Filter Type | DC |
| Height | 12.2mm |
| Inductance | 2.9mH |
| Lead Length | 7.4mm |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Package Quantity | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 409 |
| Termination | PCB |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN409-3-02 to view detailed technical specifications.
No datasheet is available for this part.
