
Schaffner FN410-0,5/02 technical specifications.
| Capacitance | 33nF |
| Current Rating | 500mA |
| Depth | 33mm |
| Height | 19mm |
| Inductance | 2mH |
| Lead Length | 7mm |
| Length | 72mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Number of Phases | 1 |
| Operating Frequency | 400Hz |
| Reach SVHC Compliant | Yes |
| Series | FN410 |
| Termination | Pin |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN410-0,5/02 to view detailed technical specifications.
No datasheet is available for this part.