Schaffner FN410-1-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 33nF |
| Current | 1A |
| Current Rating | 1A |
| Inductance | 10mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 410 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN410-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.