
2-stage PCB power line filter rated for 3A and 250V AC/DC, operating from 0 to 400 Hz. Features 2mH inductance and 33nF capacitance, with a leakage current of 373uA. Through-hole mounting for PCB applications, with a compact design measuring 72mm x 33mm x 19mm. Approved by UL, CSA, and ENEC, this RoHS compliant filter operates between -25°C and 100°C.
Schaffner FN410-3-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 33nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 33mm |
| Filter Type | STANDARD |
| Frequency | 400Hz |
| Height | 19mm |
| Inductance | 2mH |
| Lead Length | 7mm |
| Leakage Current | 373uA |
| Length | 72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 410 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN410-3-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
