
Single-phase AC power line filter designed for EMI/RFI suppression. Features a 6A current rating and a maximum voltage rating of 250V AC. Includes 33nF capacitance and 800uH inductance for effective filtering across an operating frequency range of 0 to 400 Hz. Through-hole PCB mountable with PC pin termination. Compliant with RoHS standards and UL/CSA approvals.
Schaffner FN410-6-02 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 33nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 33mm |
| Filter Type | STANDARD |
| Frequency | 400Hz |
| Height | 19mm |
| Inductance | 800uH |
| Lead Length | 7mm |
| Leakage Current | 373uA |
| Length | 72mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 410 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN410-6-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
