Schaffner FN420-0.6-13 technical specifications.
| Current Rating | 600mA |
| Inductance | 22.5mH |
| Mount | Chassis |
| Package Quantity | 20 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN420-0.6-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.