Schaffner FN420-1.6-13 technical specifications.
| Current Rating | 1.6A |
| Depth | 41mm |
| Height | 17mm |
| Inductance | 13mH |
| Length | 83mm |
| Max Current Rating | 1.6A |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 20 |
| Series | FN 420 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN420-1.6-13 to view detailed technical specifications.
No datasheet is available for this part.