The FN420-2.5-13 is a chassis mount ferrite bead from Schaffner, designed for general use. It has a maximum current rating of 2.5A and a maximum voltage rating of 250V AC. The bead operates over a frequency range of 0 to 400 Hz and is packaged in a tray. It is not radiation hardened.
Schaffner FN420-2.5-13 technical specifications.
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 41mm |
| Height | 17mm |
| Inductance | 3.4mH |
| Length | 83mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FN 420 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN420-2.5-13 to view detailed technical specifications.
No datasheet is available for this part.