Schaffner FN420-6.5-13 technical specifications.
| Current | 6.5A |
| Current Rating | 6.5A |
| Depth | 41mm |
| Frequency | 400Hz |
| Height | 17mm |
| Inductance | 0.75mH |
| Leakage Current | 190uA |
| Length | 83mm |
| Max Current Rating | 6.5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FN 420 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN420-6.5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.