
The FN5010-18-99 is an EMI filter from Schaffner, designed for chassis mount applications. It features a current rating of 18A and an inductance of 3.5mH. The filter is rated for operation between -25°C and 85°C and is compliant with IP00 ratings. It is packaged in a tray with one unit per package and is RoHS compliant.
Schaffner FN5010-18-99 technical specifications.
| Current | 18A |
| Current Rating | 18A |
| Inductance | 3.5mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5010 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5010-18-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.