
The Schaffner FN5010-42-99 is a chassis mount EMI filter with a current rating of 42A and a voltage rating of 230V AC. It has an inductance of 1.58mH and operates within a temperature range of -25°C to 85°C. The filter is packaged in a tray and is rated for IP00. It is RoHS compliant and features a terminal block termination.
Schaffner FN5010-42-99 technical specifications.
| Current | 42A |
| Current Rating | 42A |
| Inductance | 1.58mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5010 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5010-42-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
