Schaffner FN5010-480-99 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 340 |
| Length | 500 |
| Manufacturer Series | 5010 |
| Height | 670 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN5010-480-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.