
The FN5010-610-99 is a 610A current rating EMI filter from Schaffner. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is designed for chassis mount and is packaged in a tray. It is rated for 230V AC and has an inductance of 140uH. The device is RoHS compliant and has an IP00 rating.
Schaffner FN5010-610-99 technical specifications.
| Current | 610A |
| Current Rating | 610A |
| Inductance | 140uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5010 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5010-610-99 to view detailed technical specifications.
No datasheet is available for this part.