
The FN5010-8-99 is a chassis mount EMI filter from Schaffner, designed for use in power line applications. It features an inductance of 7.2mH and a current rating of 8A, with a voltage rating of 230V AC. The filter is rated for operation between -25°C and 85°C and is compliant with IP00 and RoHS standards. It is packaged in a tray with a single unit per package and is terminated with a terminal block.
Schaffner FN5010-8-99 technical specifications.
| Current | 8A |
| Current Rating | 8A |
| Inductance | 7.2mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5010 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5010-8-99 to view detailed technical specifications.
No datasheet is available for this part.