Schaffner FN5010HV-3.5-99 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 95 |
| Length | 155 |
| Manufacturer Series | 5010HV |
| Height | 205 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN5010HV-3.5-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.