Schaffner FN5040-10-83 technical specifications.
| Approvals | cULus, UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 94mm |
| Height | 208mm |
| Inductance | 5.2mH |
| Length | 155mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5040 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-10-83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.