Schaffner FN5040-1200-99 technical specifications.
| Approvals | cULus |
| Current | 1.2kA |
| Current Rating | 1.2kA |
| Depth | 360mm |
| Height | 913mm |
| Inductance | 75uH |
| Length | 740mm |
| Max Current Rating | 1.2kA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 2 KHz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FN 5040 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-1200-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.